Facom 467B.18 Anti Slip Combination Ratcheting Spanner 18mm

MPN
467B.18
Brand
Facom
EAN-13
3662424064722
Order Code
95-6245
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £32.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Facom 467B Series Combination Ratcheting Spanners feature a reversible ratchet system incorporated within a compact ring head and a fixed open end. The wrench is angled at 15° and has a fine ratchet system which allows a 5° working arc. The spanners have a satin chrome finish. The ring end features the innovative Ring Stop system that prevents fasteners from going through or slipping off the wrench whist the open end features anti slip jaw design preventing slippage. Compact I-Beam shaft profile ensures comfort and allows the user to apply higher torque for longer periods.

These high performance spanners are suitable for aircraft fasteners with an integral reversing lever which avoids any risk of accidental reversal.

Manufactured to ISO 1711-1.

1 x Facom 467B.18 Anti Slip Combination Ratcheting Spanner 18mm


Type Spanner
Imperial or Metric Metric
Size 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot