Facom 440XL.8 440XL Long Combination Wrench 8mm

MPN
440XL.8
Brand
Facom
EAN-13
3662424158414
Order Code
97-9537
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Facom Series 440XL8 Long Combination Wrench 8mm is manufactured from Chrome Vanadium Steel with a long handle for high torque.
Optimised open end / handle geometry offers increased accessibility and feature ground contact faces.
The 15° offset box end allows for a high torque without damaging the nut. 

Specifications:

Size: 8mm.
Length: 161 mm.


Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot