Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faber Kabel Flame Retardant Flexible Cable H05RR-F, Black

<P>A range of <STRONG>Faber Kabel Rubber Insulated Cables</STRONG> from the <STRONG>H05RR-F Series</STRONG>. The cables are ideal for connection of electrical appliances including vacuum cleaners, kitchen appliances, soldering iron etc. These have a low mechanical stress in households, kitchens and offices.</P><P>These cables have a voltage rating of 500V, a fine stranded tinned copper conductor, with a cross-linked polyolefin outer sheath. <BR></P>
  • Cable features: Flame-retardant, Harmonised
  • Colour: Black
  • Max. temperature range (fixed installation): +60°C
  • Min. temperature range (fixed installation): -25°C
  • Nominal voltage: 500V
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel H05RR-F
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Order codeMftrs Part No.Size
64-39930500192 x 0.75mm²
64-39940500202 x 1mm²
64-39950500212 x 1.5mm²
64-39960500233 x 0.75mm²
64-39970500243 x 1mm²
64-39980500253 x 1.5mm²
64-39990500263 x 2.5mm²
64-40030500274 x 0.75mm²
64-40040501004 x 1mm²
64-40000500284 x 1.5mm²
64-40010500305 x 1.5mm²
64-40020500315 x 2.5mm²
*Question functionality currently disabled