Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Faber Kabel 050020 Flexible Cable Flame-retardant H05RR-F 2 x 1mm² Black

Faber Kabel 050020 Flexible Cable Flame-retardant H05RR-F 2 x 1mm² Black

Order Code:  

64-3994

  Copy to clipboard
Brand: Faber Kabel  Copy to clipboard MPN: 050020 Copy to clipboard
 Report an error

Discontinued

The Faber Kabel 050020 is a Rubber Insulated Cable H05RR/RN-F acc. to EN 50525-2-21. The cable is ideal for connection of electrical appliances including vacuum cleaners, kitchen appliances, soldering iron etc. These have a low mechanical stress in households, kitchens and offices.

The cable has a fine stranded tinned copper conductor, with a cross-linked polyolefin outer sheath. The cable has a voltage rating of 500V, and an operating temperature range of -25°C to +60°C.


  • Cable features: Flame-retardant, Harmonised
  • Cable type: H05RR-F
  • Colour: Black
  • Cross section (based on core number) (part 1 + 2): 2 x 1mm²
  • Max. temperature range (fixed installation): +60°C
  • Min. temperature range (fixed installation): -25°C
  • No. of leads (part 1): 2 x
  • Nominal voltage: 500V
  • Outside diameter: 6.8mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 050020

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Equipment wire
Insulation Material Rubber
No. of Cores 2
Voltage Rating 500V
Sheath Colour Black
Length As required

Reviews


Be the first to submit a review