Faber Kabel 101043 Network Cable CAT 7 S/FTP 4 x 2 x 0.25mm Orange (200m reel)

MPN
101043
Brand
Faber Kabel
EAN-13
4035996115823
Order Code
64-3902

Discontinued


The Faber Kabel 101043 is a Network Cable CAT 7 S/FTP from the FACAB dataline Series. This cable is ideal for the connection of IT system units in the desktop area, between workstations, and as a riser cable, up to 1000Mbit/s (category 7+). It fully complies with the requirements to electromagnetic compatibility (EMC) of the European Standard EN 55022. The cable has additional copper braiding ensuring perfect matching with screened connectors.

The cable has a bare copper conductor, with a FRNC-compound HM2 outer sheath.


  • AWG max.: 23
  • Cable features: Halogen-free, Flame-retardant, Simplex, Common shield
  • Colour: Orange
  • Cross section (part 1 + 2): 4 x 2 x 0.25mm²
  • Max. frequency: 600 MHz
  • Min. temperature range (fixed installation): -20°C
  • Network specification: CAT 7
  • Outside diameter: 7.5mm
  • Sold per metre: No
  • Twisted pair cabling (part 1): Yes (1)
  • Supplied on reels of 200m
  • Manufacturer part: Faber Kabel 101043

Trustpilot