Faber Kabel 050411 Fairy light Flame-retardant Flat H05RNH2-F 2 x 1.5mm² Green

MPN
050411
Brand
Faber Kabel
EAN-13
4035996050940
Order Code
64-5217
Country of Origin
Germany

Discontinued


The Faber Kabel 050411 is a Flame Retardant Flat Fairy Light Cable from the H05RNH2-F Series. This cable is ideal for dry and wet rooms.

The cable has a fine stranded bare copper conductor, with a rubber (CR) EM2 outer sheath.


  • Cable features: Harmonised, Flame-retardant, Flat
  • Cable type: H05RNH2
  • Colour: Green
  • Cross section (based on core number) (part 1 + 2): 2 x 1.5mm²
  • Halogen-free: Yes
  • Insulation material: Rubber
  • Max. temperature range: +60°C
  • Min. temperature range: -25°C
  • Nominal voltage: 500V
  • Shielded: No
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 050411

Please Note: This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Green
Number of Cores 2
Length Sold Per Metre
Insulation Material Rubber
Type Flame retardant
Voltage Rating 500V

Trustpilot