Faber Kabel 050043 Flexible Cable Flame-retardant H07RN-F 2 x 1.5mm² Black

Faber Kabel 050043 Flexible Cable Flame-retardant H07RN-F 2 x 1.5mm² Black

MPN
050043
Brand
Faber Kabel
Order Code
64-4092
Country of Origin
Germany

Discontinued


The Faber Kabel 050043 is a Rubber Insulated Cable from the H07RN-F acc. to EN 50525-2-21. The cable can be used for applications where the cable is under medium mechanical stress in dry, wet and damp locations. It can also be used for fixed installation on plaster or machines. The cable is resistant to oil, uv-radiation and ozon.

The cable has a fine stranded tinned copper conductor, with a rubber (CR) EM2, outer sheath. The cable has a voltage rating of 750V, and an operating temperature range of -25°C to +80°C.


  • Cable features: Flame-retardant, Oil-resistant, Ozone-resistant, Harmonised
  • Cable type: H07RN-F
  • Colour: Black
  • Cross section (based on core number) (part 1 + 2): 2 x 1.5mm²
  • Halogen-free: No
  • Max. temperature range (fixed installation): +80°C
  • Min. temperature range (fixed installation): -25°C
  • No. of leads (part 1): 2 x
  • Nominal voltage: 750V
  • Outside diameter: 8.7mm
  • Shielded: No
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 050043

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Type Medium mechanical stress
Voltage Rating 750V

Trustpilot