Faber Kabel 040750 Single Core Wiring Cable 1 x 1mm² Light Blue (100m reel)

MPN
040750
Brand
Faber Kabel
EAN-13
4035996123453
Order Code
64-3858
Country of Origin
Germany

Discontinued


The Faber Kabel 040750 is a Single Core Wiring Cable from the H05VU Series. The cable is ideal for internal wiring of switching boxes and other electrical appliances. The cable can be used for installations in closed conduits and tubes, but not for direct installation under plaster.

The cable has a solid bare copper conductor, with a PVC TI1 outer sheath.


  • Cable features: Rigid, Harmonised
  • Cable type: H05V-U
  • Colour: Light blue
  • Cross section (part 1 + 2): 1 x 1mm²
  • Halogen-free: No
  • Insulation material: PVC
  • Max. temperature range: +70°C
  • Min. temperature range: -55°C
  • Nominal voltage: 500V
  • Outside diameter: 2.30mm
  • Sold per metre: No
  • Supplied on reels of 100m
  • Manufacturer part: Faber Kabel 040750
Colour Blue
Conductor Cross Section 1mm²
Conductor Stranding Solid
Insulation Material PVC
Length 100m
Cable Diameter 2.3mm
Sold by Metre No
Standards VDE 0482-332-1-2 / IEC 60332-1

Trustpilot