Faber Kabel 040057 Strand Flexible H07V-K 1 x 2.50mm² Red (100m reel)

Faber Kabel 040057 Strand Flexible H07V-K 1 x 2.50mm² Red (100m reel)

MPN
040057
Brand
Faber Kabel
EAN-13
4035996009580
Order Code
64-4135
Country of Origin
Germany

Discontinued


The Faber Kabel 040057 is a PVC Insulated Wires H07VU/-R/-K acc. to EN 50525-2-31. The wire is ideal for laying in pipes on top of or under plaster and in closed installation ducts, and for internal wiring of machinery, switchgear and distributor systems.

The cable has a bare copper conductor, with a PVC TI1 outer sheath. The cable has a voltage rating of 750V, and a maximum operating temperature of +70°C.


  • Cable features: Flexible, Harmonised
  • Cable type: H07V-K
  • Colour: Red
  • Cross section (based on core number) (part 1 + 2): 1 x 2.50mm²
  • Halogen-free: No
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): +5°C
  • No. of leads (part 1): 1 x
  • Nominal voltage: 500V
  • Outside diameter: 3.40mm
  • Sold per metre: No
  • Manufacturer part: Faber Kabel 040057
Colour Red
Conductor Cross Section 2.5mm²
Conductor Stranding Stranded
Insulation Material PVC
Length 100m
Type Strand
Cable Diameter 3.4mm
Sold by Metre No
Standards VDE 0482-332-1-2 / IEC 60332-1

Trustpilot