Faber Kabel 031108 Strand Flame-retardant Heat-resistant Si 1 x 10mm² Black

Faber Kabel 031108 Strand Flame-retardant Heat-resistant Si 1 x 10mm² Black

Order Code:

64-5174

Brand: Faber Kabel MPN: 031108

Discontinued


The Faber Kabel 031108 is a Flame and Heat Resistant Cable ideal for use in environments where the temperature is above 55°C.

The cable has a fine tinned bare copper conductor, with a silicon rubber outer sheath. The cable has a voltage rating of 500V, and an operating temperature range of -60°C to +180°C.

Applications: For internal wiring of lamps, heating equipment and electrical appliances as well as for switching boxes and distributions.


  • Cable features: Flame-retardant, Halogen-free, Heat-resistant
  • Cable type: SiF
  • Colour: Black
  • Cross section (based on core number) (part 1 + 2): 1 x 10mm²
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -60°C
  • No. of leads (part 1): 1 x
  • Nominal voltage: 500V
  • Outside diameter: 6.3mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 031108

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Conductor Cross Section 10mm²
Conductor Stranding Solid
Insulation Material Rubber
Length Sold Per Metre
Cable Diameter 6mm
Sold by Metre Yes

Trustpilot