Faber Kabel 030020 Flexible Flame-retardant H05VV-F 3 x 1.5mm² Black

Faber Kabel 030020 Flexible Flame-retardant H05VV-F 3 x 1.5mm² Black

MPN
030020
Brand
Faber Kabel
Order Code
64-4045
Country of Origin
Germany

Discontinued


The Faber Kabel 030020 is a Flexible Flame Retardant Cable which is perfect for medium mechanical applications in the household, kitchen and office rooms. The cable is also ideal for household appliances such as cooking and heating devices providing that the cable will not touch hot parts or heat irradiation.

The White cable has a fine stranded bare copper conductor, with a PVC outer sheath. The cable has a voltage rating of 500V, and a maximum operating temperature of +50°C.

  • Bend radius for fixed installation): 3
  • Bend radius for flexible installation: 5
  • Flame retardant according to IEC 60332-1
  • Cable type: H05VV-F
  • Cross section: 3 x 1.5mm²
  • Cross section: 1.5mm²
  • Halogen-free: No
  • Max. temperature (fixed installation): +50°C
  • Nominal voltage: 500V
  • Outside diameter: 8.2mm
  • Shielded: No
  • Sold per metre: Yes*
  • Supplied in Black
  • Manufacturer's part: Faber Kabel 030020
*This cable will be supplied in one continuous length, in multiples of 5m, subject to the maximum reel size. For example, an order for 10 metres of cable will result in a single 10-metre cable being supplied, not 10 one-metre lengths.
Minimum length supplied: 5m.
Colour Black
Number of Cores 3
Length Sold Per Metre
Insulation Material PVC
Sold per metre Yes*
Type Flame retardant
Voltage Rating 500V

Trustpilot