Faber Kabel 020185 Sheathed Cable NHXMH-J 3 G 3x 1.5mm Grey

Faber Kabel 020185 Sheathed Cable NHXMH-J 3 G 3x 1.5mm Grey

MPN
020185
Brand
Faber Kabel
Order Code
64-3874
Country of Origin
Germany

Discontinued


The Faber Kabel 020185 is a Sheathed Low Smoke Zero Halogen Flame Retardant Cable that is ideal for installation on and under plaster, in cable ducts and conduits.

The grey coloured cable has a bare copper conductor, with an FRNC-compound HM2 outer sheath. The cable has a voltage rating of 500V, and an operating temperature of -5°C to +70°C

  • Cable type: NHXMH-J
  • Cable type: Sheathed cable
  • Cross section: 3 G 1.5mm²
  • Insulation material: Polymer
  • Max. temperature range: +70°C
  • Nominal voltage: 500V
  • Outside diameter: 8.6mm
  • Shielded: No
  • Sold per metre: Yes
  • Supplied in Grey
  • Manufacturer's part: Faber Kabel 020185

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Length Sold Per Metre
Insulation Material FRNC
Type Low smoke
Voltage Rating 500V

Trustpilot