Extel Door Security & Furniture Video door intercom 628021

Extel Brand: Extel
The Extel video door intercoms are a group of advanced security devices designed to provide enhanced residential access control through features such as touchscreens, Wi-Fi connectivity, and durable construction.
Description Image Product Buy Pricing (Ex VAT) Camera type Colour Dimensions (built-in device) Display Type External unit dims. Frequency Material (external) Max. viewing angle hor. Mounting type (interior) Power supply (LOV) Resolution Screen size diagonal (cm) Screen size diagonal (inches) Transfer Type Vertical viewing angle Upgradable with Type Component Leads Max. bell volume
Extel 720315 Compact Video Door Intercom 4" Touch Aluminium IP44 IK08
Extel 720315 Compact Video Door Intercom 4" Touch Aluminium IP44 IK08
Standard range
Order code: 09-1301
MPN: 720315

Despatched within 4 working days - 4 in stock
1+ £124.53
10+ £121.24
Price per unit Ex VAT
130 x 128 x 14mm Touch display 180 x 70 x 28mm Aluminium 90° Wall 320 x 240 p 11cm 4in 48° Video door intercom Complete kit 2 85 dB
Extel 720320 CODE Connect Video Door Intercom Wi-Fi Kit Black Glass
Extel 720320 CODE Connect Video Door Intercom Wi-Fi Kit Black Glass
Order code: 09-1302
MPN: 720320
1+ £318.17
Price per unit Ex VAT
Sensor: C-MOS color 700TVL, fixed lens 149 x 197 x 18mm 202 x 70 x 8mm 100° mains-powered 1296 x 732 p 18cm 7in Wi-Fi 48° Video door intercom Complete kit 2 85 dB
Extel 720324 Connect Video Door Intercom 7" Colour Monitor Wi-Fi Grey
Extel 720324 Connect Video Door Intercom 7" Colour Monitor Wi-Fi Grey
Order code: 09-1303
MPN: 720324
1+ £279.70
Price per unit Ex VAT
Grey, Black 149 x 197 x 180mm Touch display 202 x 70 x 28mm 2.4 GHz Aluminium 70° Wall 18cm 7in Wi-Fi 55° Internal extension Video door intercom Complete kit 2 85 dB

Trustpilot