Extel 720315 Compact Video Door Intercom 4" Touch Aluminium IP44 IK08

MPN
720315
Brand
Extel
EAN-13
3345117203157
Order Code
09-1301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £146.51 £124.53
10+ £121.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Extel's COMPACT Video door intercom is a comprehensive kit perfect for home security. Featuring a sleek design, it allows users to see and communicate with visitors before granting entry. Ideal for residential use, it enhances safety by providing clear video and audio communication at the door.
Type Video door intercom
Component Complete kit
Dimensions (built-in device) 130 x 128 x 14mm
Display Type Touch display
External unit dims. 180 x 70 x 28mm
Leads 2
Material (external) Aluminium
Max. bell volume 85 dB
Max. viewing angle hor. 90°
Mounting type (interior) Wall
Mounting type (outdoor) Surface-mount
Resolution 320 x 240 p
Screen size diagonal (cm) 11cm
Screen size diagonal (inches) 4in
Tunes 6
Units 1
Vertical viewing angle 48°

Reviews

Be the first to submit a review

Trustpilot