Extel 720320 CODE Connect Video Door Intercom Wi-Fi Kit Black Glass

MPN
720320
Brand
Extel
EAN-13
3345117203201
Order Code
09-1302
Country of Origin
China
View Full Product Range (3)

Discontinued


The Extel CODE Connect is a video door intercom kit featuring Wi-Fi connectivity and a sleek black glass design. This system enhances home security by allowing residents to visually verify visitors before granting access. It's ideal for residential and small business premises seeking a modern communication solution.
Type Video door intercom
Camera type Sensor: C-MOS color 700TVL, fixed lens
Component Complete kit
Dimensions (built-in device) 149 x 197 x 18mm
External unit dims. 202 x 70 x 8mm
Leads 2
Max. bell volume 85 dB
Max. viewing angle hor. 100°
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Resolution 1296 x 732 p
Screen size diagonal (cm) 18cm
Screen size diagonal (inches) 7in
Transfer Type Wi-Fi
Tunes 6
Units 1
Vertical viewing angle 48°

Trustpilot