Extel 720324 Connect Video Door Intercom 7" Colour Monitor Wi-Fi Grey

MPN
720324
Brand
Extel
EAN-13
3345117203249
Order Code
09-1303
Country of Origin
China

Discontinued


The Extel CONNECT 2 Video Door Intercom is a Wi-Fi enabled complete kit in grey with black accents. It features video capabilities for secure communication and monitoring. Typically used for residential or commercial entrance security.
Type Video door intercom
Colour Grey, Black
Component Complete kit
Dimensions (built-in device) 149 x 197 x 180mm
Display Type Touch display
External unit dims. 202 x 70 x 28mm
Frequency 2.4 GHz
Leads 2
Material (external) Aluminium
Max. bell volume 85 dB
Max. viewing angle hor. 70°
Mounting type (interior) Wall
Mounting type (outdoor) Surface-mount
Screen size diagonal (cm) 18cm
Screen size diagonal (inches) 7in
Transfer Type Wi-Fi
Tunes 6
Units 1
Upgradable with Internal extension
Vertical viewing angle 55°

Trustpilot