Extech TH30 Data Logger Temp Range -30 to +70°C PDF Output

MPN
TH30
Brand
Extech
EAN-13
0793950422304
Order Code
09-1293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £71.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

The Extech TH30 is a data logger designed for continuous temperature monitoring, with a range from -30 to +70 °C. Manufactured by Extech, this device is well-suited for long-term recording with USB connectivity for easy data transfer. It is ideal for use in scenarios requiring precise temperature data logging, such as in laboratories or during transportation of perishable goods.
Type Temperature Datalogger
Manufacturers Warranty 1 Year
Battery life 3 months
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 80 x 43 x 2.5 mm
Height 2.5mm
Interfaces USB
Length 80mm
Memory Date and Time Stamp
Memory (readings) 24000
Number of Input Channels 2
Power Supply CR 2032 button cell (2x), included
Reading accuracy temperature 0.5°C
Resolution N/A
Sample rate (max.) 120min
Sample rate (min.) 30s
Sampling interval 30 seconds to 120 minutes
Sensor Thermistor
Temperature reading range -30 up to +70°C
Temperature reading range (max.) +70°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C
Unit of measurement Temperature
Weight 90g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot