Extech Data Acquisition & Logging Temperature data logger 628811

Extech Brand: Extech
Extech manufactures a range of data loggers designed for temperature and humidity monitoring.
Description Image Product Buy Pricing (Ex VAT) Battery life Dim Height Humidity reading accuracy Humidity reading range (max.) Humidity reading range (min.) Interfaces Length Memory Power Supply Memory (readings) Reading accuracy temperature Temperature accuarcy (details) Number of Input Channels Resolution Sample rate (max.) Temperature reading range Sample rate (min.) Sampling interval Temperature reading range (min.)
Extech RHT10 Data Logger Measures Temp & RH USB 16K Readings -40-70°C
Extech RHT10 Data Logger Measures Temp & RH USB 16K Readings -40-70°C
Standard range
Order code: 09-1282
MPN: RHT10

Available to back orderBack-order availability date - 12/11/2026
1+ £76.80
Price per unit Ex VAT
(L x W x H) 23 x 25 x 101 mm 101mm 5 RH 100 RH 0 RH 23mm 3.6 V Li battery 2°C 2°C -40 up to +70°C -40°C
Extech TH30 Data Logger Temp Range -30 to +70°C PDF Output
Extech TH30 Data Logger Temp Range -30 to +70°C PDF Output
Standard range
Order code: 09-1293
MPN: TH30

Available to back orderBack-order availability date - 12/11/2026
1+ £69.74
Price per unit Ex VAT
3 months (L x W x H) 80 x 43 x 2.5 mm 2.5mm USB 80mm Date and Time Stamp CR 2032 button cell (2x), included 24000 0.5°C 2 N/A 120min -30 up to +70°C 30s 30 seconds to 120 minutes -30°C

Trustpilot