Extech SP505 PV Meter 0-3999 W/m² Solar Radiation Measurement Device

MPN
SP505
Brand
Extech
EAN-13
0793950485057
Order Code
09-1291
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Extech's SP505 PV meter measures light intensity within a range of 0 to 3999 W/m². This reliable device is used for assessing brightness in various environments and is essential for monitoring photovoltaic systems. Its precision makes it a valuable tool for solar panel installations and energy efficiency assessments.
Type PV meter
Illuminance Reading Range 0 W/m²
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 23 x 108 x 48 mm
Display Digital
Height 48mm
Length 23mm
Weight 80g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot