Extech SL400 Sound Level Meter Data Logger 30-143 dB Personal Dosimeter

MPN
SL400
Brand
Extech
EAN-13
0793950474006
Order Code
09-1289
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £579.73 £579.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

Extech's SL400 Sound Level Meter measures sound pressure levels from 30 to 143 dB over a frequency range of 20 Hz to 8 kHz. It functions as a noise dosimeter and data logger, ideal for monitoring environmental noise and workplace safety. Common applications include industrial noise evaluation and compliance with occupational noise regulations.
Type Sound level meter
Reading range 30dB
Accuracy Class 1.5dB
Calibrated Manufacturer's standards (no certificate)
Communication Protocol USB
dB (C) accuracy 1.5dB
dB SPL (C) reading range (min.) 30dB
Dimensions (L x W x H) 34 x 107 x 67 mm
Display Digital
Frequency Range 20 Hz - 8 kHz
Height 67mm
Length 34mm
Max. frequency 8kHz
Min. frequency 20Hz
Reading Type SPL
SPL resolution 0.1dB
Weight 200g
Width 107mm

Reviews

Be the first to submit a review

Trustpilot