Extech 407732-KIT Sound Level Meter 35-130 dB ANSI/IEC Type 2 Case Incl.

MPN
407732-KIT
Brand
Extech
EAN-13
0793950408322
Order Code
09-1225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £342.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

Extech's 407732-KIT Sound Level Meter measures sound pressure levels from 35 to 130 decibels. This SPL meter is ideal for monitoring environmental noise and workplace sound levels. It is commonly used in industrial sites, building acoustics, and audio system testing.
Type Sound level meter
Reading range 35dB
Accuracy Class 1.5dB
Calibrated Manufacturer's standards (no certificate)
dB (C) accuracy 1.5dB
dB SPL (C) reading range (min.) 35dB
Dimensions (L x W x H) 210 x 55 x 32 mm
Display Digital
Height 32mm
Length 210mm
Reading Type SPL
Weight 230g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot