Extech SL130 Sound Level Monitor with Display and Alarm 31.5-8000 Hz

MPN
SL130W
Brand
Extech
EAN-13
793950471357
Order Code
51-8758
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £263.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech SL130 Sound Level Monitor with Display and Alarm is ideal for monitoring of noise levels in buildings, offices, production plants, etc. The SL-130 has an adjustable alarm function, so it can adhere to the legal level checks and if necessary protective measures can be taken.

The SL-130 is also ideally suited as a control instrument at lectures or performances. When sound level of the lecture is optimal, the LED's are green, if you go over or under the desired sound level then they either light up or blink red and signal to the lecturer to adjust the sound level. The alarm is signalled optically over super bright LED's which are visible at a distance of 30m or the alarm can be sent over an analogue output.


  • A/C weighting
  • Switchable check time (slow/fast)
  • Max. storage with a display for the time and date
  • Large LCD display with bar graph
  • Can be mounted on the wall or setup on a table.
  • Ideal for sound level monitoring
  • Indication by bright LEDs on reaching the alert values

Supplied with plug-in power supply (unit), Microphone wind protection, 8x batteries (type: AA) and user manual.
Type Sound level monitor and alarm
Reading range 30 to 130dB
Accuracy Class ± 1.5dB
Dimensions 220 x 180 x 32mm
Frequency Range 31.5 to 8000Hz
Power Supply 9V

Reviews

Be the first to submit a review

Trustpilot