Extech MO50 Moisture Meter Range 1.5-33% Building 5-50% Wood

MPN
MO50
Brand
Extech
EAN-13
0793950470510
Order Code
09-1274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Extech MO50 moisture meter, manufactured by Extech, measures building moisture from 1.5 to 33 vol% and wood moisture from 5 to 50 vol%. This device is ideal for detecting mould risks and assessing air humidity levels in buildings. It serves as an essential tool for mould detection and monitoring moisture-related issues.
Type Moisture meter
Display Type LCD
Accuracy 3%
Building moisture reading range (max.) 33 vol%
Building moisture reading range (min.) 1.5 vol%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 30 x 65 x 170 mm
Height 170mm
Length 30mm
Measurement type (details) Invasive
Power Supply 9 V battery (1x)
Weight 120g
Width 65mm
Wood moisture reading range (max.) 50 vol%
Wood moisture reading range (min.) 5 vol%

Reviews

Be the first to submit a review

Trustpilot