Extech EMF450 Tester 3-Sensor, Measures Magnetic, Electric, RF Fields

MPN
EMF450
Brand
Extech
EAN-13
0793950224502
Order Code
11-8126
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £219.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

The Extech EMF450, manufactured by Extech, is a magnetic field tester designed to measure electro-smog and electromagnetic fields. It features precise solenoid-based magnetic field readings for accurate detection. Typical applications include checking for EMF exposure in residential and industrial environments.
Type Magnetic field tester
Radiation Type Magnetic
Dimensions (L x W) 115 mm x 60 mm
Display (details) Color TFT
Frequency Range 50 MHz - 3.5GHz
Insulation Test Voltage CAT I
Length 115mm
Magnetic flux density 200 µT
Power supply (details) 3x AAA battery
Weight 120g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot