Extech HT30 Thermometer Measures WBGT °F/°C Auto Off RS-232 Interface

MPN
HT30
Brand
Extech
EAN-13
0793950110300
Order Code
09-1264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £129.84
10+ £128.54
50+ £126.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

The Extech HT30 thermometer is a precise contact thermometer measuring temperatures from 0 to 80 °C. It features a reliable temperature sensor suitable for a variety of applications. Ideal for both industrial and laboratory settings, this device ensures accurate temperature readings.
Type Thermometer
Maximum Temperature Measurement 80°C
Accuracy 2°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 254 x 29.4 x 48.7 mm
Display (details) Digital
Height 48.7mm
Length 254mm
Maximum Temperature 80°C
Min. temperature 0°C
Weight 136g
Width 29.4mm

Reviews

Be the first to submit a review

Trustpilot