Extech DT60M Laser Range Finder 60m 1 piece Accurate Measurement

MPN
DT60M
Brand
Extech
EAN-13
0793950520604
Order Code
09-1248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £64.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Extech's DT60M is a laser range finder capable of measuring distances up to 60 metres with precision. This distance meter is ideal for construction and surveying tasks, providing accurate length measurements in various settings. The compact design makes it a handy tool for professionals requiring reliable distance assessment.
Type Laser range finder
Accuracy 2mm
Measurement Range 0.05 - 60m
Accuracy ± 2mm
Dim (L x W x H) 116 x 56 x 32 mm
Height 32mm
Length 116mm
Max. reading range 60m
Min. reading range 0.05m
Misc Attribute 1 DT 60 M
Power supply (details) 2 x size AAA batteries
Weight 100g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot