Extech DT40M Laser Range Finder 40m Distance Measurement 1 piece

MPN
DT40M
Brand
Extech
EAN-13
0793950520406
Order Code
09-1247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.50
10+ £47.91
50+ £46.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

Extech's DT40M laser range finder measures distances up to 40 metres with precision. It is ideal for applications such as construction, interior design, and real estate assessments. This compact and accurate distance meter is perfect for measuring lengths quickly and efficiently.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 40m
Accuracy ± 2mm
Dim (L x W x H) 116 x 56 x 32 mm
Height 32mm
Length 116mm
Max. reading range 40m
Min. reading range 0.05m
Misc Attribute 1 DT 40 M
Power supply (details) 2 x size AAA batteries
Weight 100g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot