Extech AN310 Anemometer 0.2-30 m/s Air Speed, Temp, Humidity

Image Representative of Range

Extech AN310 Anemometer 0.2-30 m/s Air Speed, Temp, Humidity

MPN
AN310
Brand
Extech
EAN-13
0793950453100
Order Code
11-8123
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £311.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The Extech AN310 is a precision anemometer designed to measure wind and air speed from 0.2 to 30 m/s. This mass air flow meter is ideal for HVAC applications, ensuring optimal air flow and system performance. It provides reliable data for both indoor and outdoor environmental assessments.
Type Anemometer
Probe Type Vane
Flow Rate 0.2 - 30 m/s
Accuracy 1.5%
Air flow rate 99.999 m³/min
Air speed reading range (max.) 30m/s
Air speed reading range (min.) 0.2m/s
Calibration Manufacturer's standards (no certificate)
Power supply (details) 4x AAA battery
Temperature -20 to 60 °C
Temperature reading range -20 up to 60°C
Temperature reading range (max.) 60°C
Temperature reading range (min.) -20°C

Reviews

Be the first to submit a review

Trustpilot