Extech AN250W Anemometer Bluetooth 1.5-30m/s Air Flow Meter with App

MPN
AN250W
Brand
Extech
EAN-13
0793950452509
Order Code
09-1234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £81.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

The Extech AN250W Anemometer measures wind speed and air flow with a range from 1.5 to 30 m/s. This mass air flow meter is ideal for monitoring airflow in HVAC systems and environmental studies. The device is widely used for assessing wind force and air speed in both industrial and outdoor applications.
Type Anemometer
Probe Type Vane
Flow Rate 1.5-30m/s
Accuracy 5%
Air speed reading range (max.) 30m/s
Air speed reading range (min.) 1.5m/s
Dimensions (L x W x H) 163 x 55 x 28 mm
Height 28mm
Length 163mm
Power supply (details) 3x AAA battery
Temperature -10 to 50°C
Temperature reading range -10 up to +50°C
Temperature reading range (max.) +50°C
Temperature reading range (min.) -10°C
Weight 118g
Width 55mm
Wind speed 1.5 - 30m/s
Wind speed resolution 0.1m/s

Reviews

Be the first to submit a review

Trustpilot