Extech AN200 Anemometer

MPN
AN200
Brand
Extech
EAN-13
4016138379587
Order Code
51-8781
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The Extech AN-200 is a measurement device for determining air flow and wind speed utilising a current sensor with ball bearings. Owing to the in-built function for displaying the air quantity (volume) it can be used ideally for measurements in the ventilation technology, etc. Additionally with integrated infrared thermometer for contact-less temperature measurement.

Typical application areas are: Air-conditioning technology, plant monitoring, research, analysis and development, power sports and match training.


  • In-built infrared thermometer with laser
  • Measurement range 0.4 to 30m/s
  • With air volume measurement
  • Display of the wind speed in m/s, km/h, Knots, Miles/h, ft/min
  • Display of the volume in CMM (Cubic Meters per Minute) or CFM (Cubic Feet per Minute)
  • 72mm (dia) current probe
  • Storage functions for the reading, for 8 areas of air release and a 20 reading average calculation for air flow and volume
  • Supplied with Sensor with ball bearings, 1x Battery (9V) and user manual.
Type Anemometer
Probe Type Vane
Flow Rate 0.4 - 30 m/s
Measurement range 0.4 to 30m/s
Temperature -50 to 280°C

Reviews

Be the first to submit a review

Trustpilot