Extech 445702 Thermo-Hygrometer White Wall/Table Mount Alarm Min/Max

MPN
445702
Brand
Extech
EAN-13
0793950445723
Order Code
09-1229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech 445702 Thermo-hygrometer measures both temperature and humidity. This reliable device is particularly useful in monitoring environmental conditions in homes, offices, or greenhouses. Its compact design makes it easy to place in any location to ensure optimal comfort.
Type Thermo-hygrometer
Maximum Humidity 85% RH
Maximum Temperature 60°C
Case Colour White
Display Digital
Hub dimensions 109 x 71 x 20mm
Indoor humidity 10% to 85%
Reading range - indoor temperature -10°C to 60°C
Weight (station) 113g

Reviews

Be the first to submit a review

Trustpilot