Extech 407860 High-Performance Vibration Tester with External Sensor

MPN
407860
Brand
Extech
EAN-13
0793950408605
Order Code
09-1226
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £754.89 £735.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Extech 407860 is a high-performance vibration tester with an accuracy of ±5%. It is ideal for measuring vibration in industrial environments and ensuring machine health. This unit is commonly used for maintenance checks and machinery diagnostics.
Type High-performance vibration tester
Reading range Accel: 0.5 to 199.9m/s2, Velocity: 0.5 to 199.9mm/s, Displacement: 0.003 to 1.999mm
Basic Accuracy ±5%
Dimensions (L x W x H) 180 x 72 x 32 mm
Display LCD
Height 32mm
Length 180mm
Misc Attribute Extech 407860
Operating Voltage 9V battery
Weight 395g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot