Extech 382252 Earth Ground Meter Measures Ground Resistance & Voltage

MPN
382252
Brand
Extech
EAN-13
0793950822524
Order Code
09-1223
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £248.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

Extech manufactures the Extech 382252 Earth ground meter, known for its precision and reliability. This device measures ground resistance and voltage, suitable for electrical installation and inspection professionals. The Extech 382252 1 pc(s) ensures safe and efficient performance in grounding systems.
Type Earth Ground Meter
Display Type LCD
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 50 x 92 x 200 mm
Height 200mm
Length 50mm
Measuring Type Ground spike
Misc Attribute Extech 382252
Power supply (details) 6x AA batteries
Reading Category CAT III
Reading range - resistance 0 to 200kΩ
Reading range - voltage 0 - 200V AC
Weight 700g
Weight, information incl. batteries
Width 92mm

Reviews

Be the first to submit a review

Trustpilot