Expert E117298 Hexagon Socket 6 Point Regular 1/4in Drive 8mm

MPN
E117298
EAN-13
3258951172988
Order Code
95-6041
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The 1/4 inch Drive sockets have a Hex socket (6 point) end and are made from chrome vanadium steel with a high chrome finish. The OGV Profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ISO 2725-1, DIN 3124, ISO1174-1, ISO691, ISO1771-1.

Size: 8mm

Length: 25mm
Weight: 12g


Type Socket
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot