Expert E117295 Hexagon Socket 6 Point Regular 1/4in Drive 5.5mm

MPN
E117295
EAN-13
3258951172957
Order Code
95-6038
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The 1/4 inch Drive sockets have a Hex socket (6 point) end and are made from chrome vanadium steel with a high chrome finish. The OGV Profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ISO 2725-1, DIN 3124, ISO1174-1, ISO691, ISO1771-1.

Size: 5.5mm

Length: 25mm
Weight: 10g


Type Socket
Socket Size 5.5mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot