Expert E113291 Open End Spanner 3/8 x 7/16in

Order Code:

95-6090

Brand: Expert by Facom MPN: E113291 EAN-13: 3258951132913
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool open-end spanners (imperial) are forged in chrome vanadium steel with a high chrome finish. The open end is angled at 15° from the handle axis.

ASME B 107-100.

The Britool BRIE113291B Open end spanner has the following dimensions:
Size: 3/8 x 7/16 AF
Length: 156mm
Weight: 49g
Height: 4.60mm


Type Spanner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot