Expert E113289 Open End Spanner 1/4 x 5/16in

MPN
E113289
EAN-13
3258951132890
Order Code
95-6089
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Britool open-end spanners (imperial) are forged in chrome vanadium steel with a high chrome finish. The open end is angled at 15° from the handle axis.

ASME B 107-100.

The Britool BRIE113289B Open end spanner has the following dimensions:
Size: 1/4 x 5/16 AF
Length: 122mm
Weight: 20g
Height: 3.30mm


Type Spanner
Imperial or Metric Imperial

Reviews

Be the first to submit a review

Trustpilot