Expert E032802 Swivel Head Reversible Ratchet 1/2in Drive

MPN
E032802
EAN-13
3258950328027
Order Code
95-6207
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £64.48 £48.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool BRIE032802B 1/2 inch swivel head reversible ratchet has a 72 tooth mechanism and a 5° increment. The ratchet has an ergonomic bi-material handle for comfort and the compact head is finished in high chrome.

Dimensions:
Length: 306mm.
Weight: 640g.

ISO 3315, DIN 3122, ISO 1174-1.


Type Handle

Reviews

Be the first to submit a review

Trustpilot