Expert E031702 Flexible Head Ratchet 3/8in Drive

MPN
E031702
EAN-13
3258950317021
Order Code
95-6024
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Britool BRIE031702B 3/8in Drive hinged ratchet has a 72 tooth mechanism (5° increments). It has an ergonomic bi-material handle and the ratchet head is angled for easy access. The length of the handle ensures it is more effective for stronger untightening. The ratchet has a socket safety level and a reversing lever with a rotation direction indication feature. The ratchet head is finished in high chrome.

ISO 3315, DIN 3122, ISO 1174-1.


Type Handle

Reviews

Be the first to submit a review

Trustpilot