Christmas Opening Hours and Delivery Dates here

Expert E031701 Round Head Ratchet 3/8in Drive

Order Code:

95-6121

Brand: Expert by Facom MPN: E031701 EAN-13: 3258950317014
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool BRIE031701B 3/8in Drive round head ratchet has a 72 tooth mechanism and a 5° increment. The ratchet has an ergonomic bi-material handle for comfort and the compact head is finished in bright chrome.

The Britool BRIE031701B Round Head Ratchet 3/8 in Drive has the following dimensions:
Length: 199mm.
Weight: 285g.

ISO 3315, DIN 3122, ISO 1174-1.


Type Handle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot