Expert AVT100A Torque Wrench 3/8in Drive 2.5-11Nm

MPN
AVT100A
EAN-13
3258954005122
Order Code
95-6214
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £141.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Required torque loads are set by turning the sleeve until the required setting is opposite the mark.

All Britool 3/8in Square torque wrenches indicate with touch, sound and sight when the required torque is reached.

This Britool torque wrench range is distinguishable by a length independent mechanism, push through reversible mechanism and a retractable adjustment mechanism, which avoids accidental adjustment. The torque wrench complies with ISO 6789 and is supplied in sturdy plastic storage case.

The Britool BRIAVT100A Torque Wrench 3/8in Drive has the following specifications:
2.5 to 11 Nm.
2- 8 ft.lb
3/8 inch Square Drive.
Length: 12 1/2 inch.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot