Exact Special Threading Taps 1.5mm

Exact Brand: Exact

Manufactured to a high standard an designed for a thread type of M12 x 1.5mm.

  • Drilled hole type 10 x 5 mm
Description Image Product Buy Pricing (Ex VAT) Type Diameter Cutting Length
Exact 30091 Special Taps M12 x 1.5mm
Exact 30091 Special Taps M12 x 1.5mm
Standard range
Order code: 50-3817
MPN: 05971

Despatched within 4 working days - 9 in stock
1+ £10.20
10+ £9.60
50+ £9.41
Price per unit Ex VAT
Tapping head 10mm 5mm
Exact 30092 Special Taps M16 x 1.5mm
Exact 30092 Special Taps M16 x 1.5mm
Standard range
Order code: 50-3818
MPN: 05972

Despatched within 4 working days - 10 in stock
1+ £22.63
Price per unit Ex VAT
Tapping head
Exact 30093 Special Taps M20 x 1.5mm
Exact 30093 Special Taps M20 x 1.5mm
Standard range
Order code: 50-3819
MPN: 05973

Despatched within 4 working days - 11 in stock
1+ £31.10
Price per unit Ex VAT
Tapping head
Exact 30094 Special Taps M25 x 1.5mm
Exact 30094 Special Taps M25 x 1.5mm
Standard range
Order code: 50-3820
MPN: 05974

Despatched within 4 working days - 18 in stock
1+ £32.00
10+ £30.25
50+ £30.10
Price per unit Ex VAT
Tapping head
Exact 30095 Special Taps M32 x 1.5mm
Exact 30095 Special Taps M32 x 1.5mm
Standard range
Order code: 50-3821
MPN: 05975

Despatched within 4 working days - 4 in stock
1+ £78.16
Price per unit Ex VAT
Tapping head 30.5mm
Exact 05310 Step Drill For Cable Connections EC 10 7 - 32.5mm
Exact 05310 Step Drill For Cable Connections EC 10 7 - 32.5mm
Standard range
Order code: 50-3822
MPN: 05310

Despatched within 4 working days - 3 in stock
1+ £69.73
Price per unit Ex VAT
Step drill bit

Trustpilot