Exact 30095 Special Taps M32 x 1.5mm

MPN
05975
Brand
Exact
EAN-13
4026558059754
Order Code
50-3821
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £78.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quality tap manufactured to a high standard an designed for a thread type of M32 x 1.5mm.
  • Drilled hole type 30.5mm
Type Tapping head
Diameter 30.5mm

Reviews

Be the first to submit a review

Trustpilot