Exact 30091 Special Taps M12 x 1.5mm

MPN
05971
Brand
Exact
EAN-13
4026558059716
Order Code
50-3817
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.20
10+ £9.60
50+ £9.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Quality tap manufactured to a high standard an designed for a thread type of M12 x 1.5mm.
  • Drilled hole type 10.5 mm
Type Tapping head
Diameter 10mm
Cutting Length 5mm

Reviews

Be the first to submit a review

Trustpilot