Exact 74930 Drill Bit 13mm HSS TIN-TIP DIN 338 5pcs

MPN
74930
Brand
Exact
EAN-13
4026558749303
Order Code
02-9904
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £57.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Exact 74930 is a high-speed steel TIN-tip twist drill bit with a 13 mm diameter, conforming to DIN 338 standards. It is ideal for drilling through metal and sheet metal, making it a perfect choice for machining tasks. This pack contains 5 pieces, offering reliable performance for professional machining applications.
Type Twist drill bit
Diameter 13mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot