Exact 74925 HSS TIN-TIP Twist Drill Bit 12.5mm DIN 338 5pcs

MPN
74925
Brand
Exact
EAN-13
4026558749259
Order Code
02-9903
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £140.00 £119.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Exact 74925 HSS TIN-TIP twist drill bit features a 12.5 mm diameter and conforms to DIN 338 standards. It is a durable metal and steel drill bit designed for machining applications, including working with sheet metal. This pack of five precision-engineered bits is ideal for professional use in various industrial settings.
Type Twist drill bit
Diameter 12.5mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot