Exact 74900 Twist Drill Bit 10mm HSS TIN-TIP DIN 338 Pack of 10

MPN
74900
Brand
Exact
EAN-13
4026558749006
Order Code
02-9897
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £56.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Exact, the 74900 HSS TIN-TIP twist drill bit has a diameter of 10 mm and conforms to DIN 338 standards. This metal drill bit is designed for efficient machining in steel and sheet metal, and is part of a 10-piece set. Ideal for various machining applications, its high-speed steel construction and titanium tip enhance durability and performance.
Type Twist drill bit
Diameter 10mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot