Exact 74445 Twist Drill Bit 4.5mm TIAIN-TIP DIN 338 10 pcs

MPN
74445
Brand
Exact
EAN-13
4026558744452
Order Code
02-9856
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £22.12
10+ £21.07
50+ £20.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Exact manufactures the 74445 TIAIN-TIP twist drill bit set, consisting of 10 pieces with a 4.5 mm diameter. These steel drill bits are ideal for machining applications, particularly in metal and sheet metal. The drill bits are designed to provide precision and durability in industrial settings.
Type Twist drill bit
Diameter 4.5mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot