Exact 74442 Twist Drill Bit 4.2mm TIAIN-TIP DIN338 10 pcs

MPN
74442
Brand
Exact
EAN-13
4026558744421
Order Code
02-9855
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
10+ £34.02
50+ £33.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact 74442 Twist drill bit is a metal drilling tool featuring a TIAIN-coated tip for enhanced durability. This 4.2 mm drill bit, compliant with DIN 338 standards, is ideal for machining tasks involving steel and sheet metal. Sold in packs of 10, it is commonly used for precise and efficient drilling in various industrial applications.
Type Twist drill bit
Diameter 4.2mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot