Exact 51157 HSS TiALN Countersink 90° DIN 335 C 6.3-20.5mm Set Of 6

MPN
51157
Brand
Exact
EAN-13
4026558511573
Order Code
50-7543
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Manufactured for countersinking and deburring, and featuring HSS countersink 90° with countersunk DIN 335 Form C. Also equipped with cylinder shaft and 3 cut.


  • CBN deep grounded
  • Diameters 6.3/8.3/10.4/12.4/16.5/20.5mm
  • Combined axial-radial undercut
  • 100% Defined cutting geometry
  • High surface quality
Type Countersink set
Diameter 6.3mm
Number of Flutes 0
Length Assorted
Material Suitability Various
Number of Bits 6

Reviews

Be the first to submit a review

Trustpilot